This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LS-L296-N1Q2-1

Extended
Manufacturer
OSRAM Opto Semicon
MFR.Part #
LS-L296-N1Q2-1
JLCPCB Part #
C5126861
Package
0603
Description
-40℃~+100℃ 1.8V~2.3V 160° 28mcd~112mcd 627nm~639nm 645nm Discrete Diode Red Water Clear 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 444

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons