
* Images are for reference only
LB Q39G-L2OO-35-1
Extended
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- LB Q39G-L2OO-35-1
- JLCPCB Part #
- C5729182
- Package
- 0603
- Description
- -30℃~+85℃ 1.15mmx0.9mm方形灯头 14mcd~18mcd 2.85V 464nm~476nm 465nm Blue Discrete Diode 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1368
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1368
In-stock Item Pricing
Qty Unit Price
1+
$0.2458
50+
$0.1955
150+
$0.1741
500+
$0.1472
2500+
$0.1353
5000+
$0.1281
Related Products
Welcome back, may I help you?