
* Images are for reference only
OPI7002
Extended
- Manufacturer
- OPTEK
- MFR.Part #
- OPI7002
- JLCPCB Part #
- C17554436
- Package
- DIP-4
- Description
- -40℃~+85℃ 1 1.2V 20% 2V 30V 3us 4us 50mA 6kV Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4670
200+
$2.5810
500+
$2.4939
1000+
$2.4520
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?