This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OPI1270-026

Extended
Manufacturer
OPTEK
MFR.Part #
OPI1270-026
JLCPCB Part #
C17302339
Package
Plugin
Description
-20℃~+75℃ 1 100mW 15kV 2.3V 33V 360uA 3V Phototransistor Plugin Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.6781
200+ $6.2551
500+ $6.0473
1000+ $5.9442

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons