
* Images are for reference only
SZESD7272LT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SZESD7272LT1G
- JLCPCB Part #
- C894509
- Package
- SOT-23
- Description
- -55℃~+175℃ 1.3pF 2 200pA 24V 27V 40V ESD IEC 61000-4-2 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
50+
$0.0788
150+
$0.0777
500+
$0.0766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?