
* Images are for reference only
NCS21914DR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCS21914DR2G
- JLCPCB Part #
- C2902138
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.6V/us 100pA 150dB 16mA 1uV 200pA 20nV/℃ 22nV/√Hz@1kHz 2MHz 475uA 4V~36V Four channels Rail-to-Rail Output SOIC-14 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$3.3524
10+
$2.8418
30+
$2.5373
100+
$2.2296
500+
$2.0878
1000+
$2.0250
Related Products
Welcome back, may I help you?