This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

NCP716BCSN500T1G

Extended
Manufacturer
onsemi
MFR.Part #
NCP716BCSN500T1G
JLCPCB Part #
C2902127
Package
TSOP-5
Description
-40℃~+125℃@(Tj) 1 115uVrms 150mA 24V 4.7uA 53dB@(1kHz) 5V 996mV@(150mA) Fixed Over Current Protection、Over Temperature Protection Positive TSOP-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 38

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 38

In-stock Item Pricing

Qty Unit Price
1+ $1.8443
10+ $1.5726
30+ $1.4037
100+ $1.2285
500+ $1.1513
1000+ $1.1159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons