
* Images are for reference only
ESDL4151MX4T5G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ESDL4151MX4T5G
- JLCPCB Part #
- C896240
- Package
- X3DFN-2(0.6x1)
- Description
- 0.8pF 15.5V 15V 1uA 26V 47.5A@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 X3DFN-2(0.6x1) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3206
10+
$0.3142
30+
$0.3094
100+
$0.3045
Related Products
Welcome back, may I help you?