* Images are for reference only
G6L-1P DC12
- Manufacturer
- OMRON CORPORATION
- MFR.Part #
- G6L-1P DC12
- JLCPCB Part #
- C1525283
- Package
- Plugin,7x10.6mm
- Description
- Signal Relay 12VDC 1A SPST-NO(10.6x7x4.1)mm THT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part G6L-1P DC12 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
G6L-1P DC12 technical specifications, attributes, and parameters.
G6L-1P DC12 symbol, PCB footprint from the free EasyEDA PCB design tool.
G6L-1P DC12 datasheets or manufacturer documentation.
Datasheet: G6L-1P DC12 Datasheet (PDF)
Minimum: 1
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing