
* Images are for reference only
OC5136
Extended
- Manufacturer
- OCX
- MFR.Part #
- OC5136
- JLCPCB Part #
- C842733
- Package
- SOT-23-6
- Description
- -20℃~+85℃ 1 140kHz 600mA 8V~80V Buck Built-in Over-Temperature Protection (OTP) SOT-23-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 125
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0734
50+
$0.0718
150+
$0.0708
500+
$0.0697
Related Products
Welcome back, may I help you?