
* Images are for reference only
OC5128
Extended
- Manufacturer
- OCX
- MFR.Part #
- OC5128
- JLCPCB Part #
- C842731
- Package
- ESOP-8
- Description
- -20℃~+85℃ 1 1.8A 160kHz 8V~100V Buck Built-in Under Voltage Protection、Over-Temperature Protection (OTP) ESOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.2328
10+
$0.1842
30+
$0.1633
100+
$0.1373
500+
$0.1258
1000+
$0.1189
Related Products
Welcome back, may I help you?