
* Images are for reference only
LM2596S-5.0(OCIC)
Extended
- Manufacturer
- OCIC
- MFR.Part #
- LM2596S-5.0(OCIC)
- JLCPCB Part #
- C47127037
- Package
- TO-263-5L
- Description
- -40℃~+125℃@(TJ) 1 150kHz 2mA 3A 5V 5V~40V Buck Buck Built-in Fixed No TO-263-5L DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 795
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 795
In-stock Item Pricing
Qty Unit Price
1+
$0.4146
10+
$0.3678
30+
$0.3436
100+
$0.3211
500+
$0.3065
800+
$0.3001
Related Products
Welcome back, may I help you?