
* Images are for reference only
OB3671AZBPA
Extended
- Manufacturer
- OB(On-Bright Elec)
- MFR.Part #
- OB3671AZBPA
- JLCPCB Part #
- C2924670
- Package
- ESOP-8
- Description
- -40℃~+85℃ 500mA 7V~14V Built-in Short Circuit Protection、Under Voltage Protection、Over-Temperature Protection (OTP) ESOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1757
50+
$0.1368
150+
$0.1201
500+
$0.0991
2500+
$0.0900
4000+
$0.0843
Related Products
Welcome back, may I help you?