
* Images are for reference only
OB2362CMP
Extended
- Manufacturer
- OB(On-Bright Elec)
- MFR.Part #
- OB2362CMP
- JLCPCB Part #
- C138829
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 12V~26V 60kHz~70kHz 80% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft Start、Over Temperature Protection PWM Modulation Secondary-Side Feedback SOT-23-6 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1653
10+
$0.1616
30+
$0.1591
100+
$0.1567
Related Products
Welcome back, may I help you?