
* Images are for reference only
OB2225RCPA-H
Extended
- Manufacturer
- OB(On-Bright Elec)
- MFR.Part #
- OB2225RCPA-H
- JLCPCB Part #
- C507632
- Package
- SOIC-8
- Description
- -40℃~+85℃ 12V 40kHz 500mA 8V~12V Buck、Buck-Boost Non-Isolated Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3359
Minimum: 1
Full Reel: 4000
Total: $0.01
Add To List
Available Order Qty: 3359
In-stock Item Pricing
Qty Unit Price
1+
$0.2770
50+
$0.2147
150+
$0.1881
500+
$0.1548
2500+
$0.1399
4000+
$0.1311
Welcome back, may I help you?