
* Images are for reference only
OB2530APAP-H
Extended
- Manufacturer
- OB(On-Bright Elec)
- MFR.Part #
- OB2530APAP-H
- JLCPCB Part #
- C138848
- Package
- DIP-8
- Description
- -40℃~+150℃ 650V 72kHz 8V~25V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) PWM Modulation、PFM Modulation Primary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4189
10+
$0.3303
30+
$0.2932
100+
$0.2465
500+
$0.2256
1000+
$0.2127
Related Products
Welcome back, may I help you?