
* Images are for reference only
OA3225200MEDB6SI-00
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- OA3225200MEDB6SI-00
- JLCPCB Part #
- C5173626
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 200MHz 3.3V LVDS ±20ppm ±30ppm SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7415
10+
$2.6772
30+
$2.6338
100+
$2.5903
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?