
* Images are for reference only
OA1EL89CEIB112YLC-66.667M
Extended
- Manufacturer
- YXC Crystal Oscillators
- MFR.Part #
- OA1EL89CEIB112YLC-66.667M
- JLCPCB Part #
- C22465867
- Package
- SMD5032-6P
- Description
- -40℃~+85℃ 3.3V 66.667MHz LVDS ±20ppm ±30ppm SMD5032-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$2.9791
10+
$2.5469
30+
$2.2904
100+
$2.0307
500+
$1.9114
1000+
$1.8565
Welcome back, may I help you?