
* Images are for reference only
FHT31-TR
Extended
- Manufacturer
- Nyfea
- MFR.Part #
- FHT31-TR
- JLCPCB Part #
- C51901043
- Package
- DFN-8(2.5x2.5)
- Description
- -45℃~+130℃ -、- 0%RH~100%RH 1uA 2V~5.5V I2C ±0.2℃ ±2%RH DFN-8(2.5x2.5) Temperature and Humidity Sensor ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1904
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 1900
In-stock Item Pricing
Qty Unit Price
1+
$1.5874
10+
$1.3498
30+
$1.2008
100+
$1.0472
500+
$0.9775
1000+
$0.9490
Welcome back, may I help you?