
* Images are for reference only
W79E4051ASG
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- W79E4051ASG
- JLCPCB Part #
- C7459265
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 128Byte 17 2.4V~5.5V 24MHz 256Byte 4KB 51 Family 8 Bit Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3473
190+
$0.9367
494+
$0.9062
988+
$0.8901
Related Products
Welcome back, may I help you?