This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W79E2051ARG

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W79E2051ARG
JLCPCB Part #
C7460913
Package
SSOP-20
Description
-40℃~+85℃ 128Byte 17 2.4V~5.5V 24MHz 256Byte 2KB 51 Family 8 Bit Built-in FLASH SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 68

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9884
204+ $0.7944
476+ $0.7670
1020+ $0.7541

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons