
* Images are for reference only
NUC977DK61Y
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC977DK61Y
- JLCPCB Part #
- C329925
- Package
- LQFP-128(14x14)
- Description
- -40℃~+85℃ 1.14V~3.63V 300MHz 32 Bit 68KB 87 External FLASH Other ARM Series LQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6135
10+
$8.2491
30+
$7.4897
90+
$7.3034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?