
* Images are for reference only
NUC972DF51Y
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC972DF51Y
- JLCPCB Part #
- C20106773
- Package
- LQFP-216(24x24)
- Description
- -40℃~+85℃ 146 16KB 2.7V~3.6V 300MHz 32 Bit 56KB Built-in Other ARM Series ROM LQFP-216(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.2163
200+
$10.8596
500+
$10.4968
1000+
$10.3185
Related Products
Welcome back, may I help you?