This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NANO110KD2BN

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
NANO110KD2BN
JLCPCB Part #
C2640152
Package
LQFP-128(14x14)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 12bit 32 Bit 42MHz 64KB 86 8KB ARM Cortex-M0 Built-in FLASH LQFP-128(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5839
200+ $2.1610
500+ $2.0856
1000+ $2.0487
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons