This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NANO100ND3BN

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
NANO100ND3BN
JLCPCB Part #
C2640123
Package
QFN-48(7x7)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 12bit 16KB 32 Bit 38 42MHz 64KB ARM Cortex-M0 Built-in FLASH QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 416

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.8564
200+ $1.4932
416+ $1.4402
832+ $1.4145

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons