
* Images are for reference only
N79E715AS28
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N79E715AS28
- JLCPCB Part #
- C2640275
- Package
- SOP-28-300mil
- Description
- -40℃~+85℃ 10bit 16KB 2.4V~5.5V 24MHz 25 51 Family 512Byte 8 Bit Built-in FLASH SOP-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3438
200+
$0.5202
500+
$0.5026
1000+
$0.4929
Related Products
Welcome back, may I help you?