
* Images are for reference only
N76E885AT20
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N76E885AT20
- JLCPCB Part #
- C114652
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 10bit 18 18KB 2.4V~5.5V 25MHz 4KB 51 Family 512Byte 8 Bit Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 74
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.9216
10+
$0.7546
30+
$0.6711
74+
$0.5459
518+
$0.4961
1036+
$0.4705
Related Products
Welcome back, may I help you?