
* Images are for reference only
N76E616AL48
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- N76E616AL48
- JLCPCB Part #
- C90833
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 10bit 16MHz 18KB 2.4V~5.5V 46 51 Family 512Byte 8 Bit Built-in FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$1.1576
10+
$0.9698
30+
$0.8670
250+
$0.7097
500+
$0.6583
1000+
$0.6342
Related Products
Welcome back, may I help you?