This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MS51XB9BE

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
MS51XB9BE
JLCPCB Part #
C20106420
Package
QFN-20(3x3)
Description
-40℃~+105℃ 16KB 18 1KB 2.4V~5.5V 24MHz 51 Family 8 Bit Built-in FLASH QFN-20(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0504
200+ $0.4192
490+ $0.4064
980+ $0.3984

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons