
* Images are for reference only
ML51TC0AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ML51TC0AE
- JLCPCB Part #
- C6904795
- Package
- QFN-33(4x4)
- Description
- -40℃~+105℃ 1.8V~5.5V 12bit 24MHz 28 2KB 32KB 51 Series 8 Bit Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Calendar function、Touch function QFN-33(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9117
10+
$0.8521
30+
$0.8135
100+
$0.7732
Related Products
Welcome back, may I help you?