This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

M481ZIDAE

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
M481ZIDAE
JLCPCB Part #
C3225710
Package
QFN-33(5x5)
Description
-40℃~+105℃ 1.8V~3.6V 12bit 12bit 160KB 192MHz 26 32 Bit 512KB ARM Cortex-M4F Built-in+External FLASH QFN-33(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4479
10+ $7.2745
30+ $6.7961
100+ $6.6805

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons