
* Images are for reference only
M2354LJFAE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M2354LJFAE
- JLCPCB Part #
- C5790163
- Package
- LQFP-48_7x7
- Description
- -40℃~+105℃ 1.7V~3.6V 12bit 12bit 1MB 256KB 32 Bit 40 96MHz ARM Cortex-M23 Built-in+External FLASH LQFP-48_7x7 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7933
250+
$3.5097
500+
$3.3925
1000+
$3.3347
Related Products
Welcome back, may I help you?