This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M032SG6AE

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
M032SG6AE
JLCPCB Part #
C2832397
Package
LQFP-64(7x7)
Description
-40℃~+105℃ 256KB 2V~3.6V 32 Bit 32KB 51 72MHz ARM Cortex-M0 Built-in FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 100

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0007
1000+ $0.0003

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons