
* Images are for reference only
ISD5102SY
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ISD5102SY
- JLCPCB Part #
- C2613891
- Package
- SOIC-28-300mil
- Description
- 0℃~+70℃ 2.7V~3.3V 4kHz~8kHz I2C SOIC-28-300mil Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.0639
200+
$5.0557
500+
$4.8791
1000+
$4.7908
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?