
* Images are for reference only
nRF52811-QFAA-T
Extended
- Manufacturer
- Nordic Semicon
- MFR.Part #
- nRF52811-QFAA-T
- JLCPCB Part #
- C511446
- Package
- QFN-48-EP(6x6)
- Description
- -104dBm 1.7V~3.6V 2.4GHz 2Mbps 4dBm Bluetooth、802.15.4 SPI、UART、ADC、PDM、PWM QFN-48-EP(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?