
* Images are for reference only
NRF51822-CTAC-R
Extended
- Manufacturer
- Nordic Semicon
- MFR.Part #
- NRF51822-CTAC-R
- JLCPCB Part #
- C5816293
- Package
- QFN-48(6x6)
- Description
- -25℃~+75℃ -96dBm 1.8V~3.6V 2.4GHz 2Mbps 4dBm 8.7mA Bluetooth、ISM SPI、UART、I2C QFN-48(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9484
200+
$3.1720
500+
$3.0660
1000+
$3.0130
Related Products
Welcome back, may I help you?