
* Images are for reference only
NRF51822-CFAC-R7
Extended
- Manufacturer
- Nordic Semicon
- MFR.Part #
- NRF51822-CFAC-R7
- JLCPCB Part #
- C1864146
- Package
- WLCSP-62(3.5x3.8)
- Description
- -96dBm 1.8V~3.6V 2.4GHz 2Mbps 4.7mA 4dBm Bluetooth、ISM SPI、UART、I2C WLCSP-62(3.5x3.8) RF Transceiver ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0606
200+
$0.7983
500+
$0.7694
1500+
$0.7565
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?