
* Images are for reference only
27630102RP2
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 27630102RP2
- JLCPCB Part #
- C6402320
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 1A 1P Black Copper alloy Gold Right Angle Push-Pull Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2260
200+
$0.0902
500+
$0.0873
1000+
$0.0856
Welcome back, may I help you?