
* Images are for reference only
190-009-163R001
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 190-009-163R001
- JLCPCB Part #
- C17583314
- Package
- SMD
- Description
- -55℃~+105℃ 2 300V 5A 9P Black Male Standard D-Sub Surface Mount, Right Angle SMD D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7198
195+
$2.2825
495+
$2.2068
1005+
$2.1681
Welcome back, may I help you?