
* Images are for reference only
189-037-513R691
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 189-037-513R691
- JLCPCB Part #
- C3182615
- Package
- -
- Description
- -55℃~+105℃ 2 5A Female Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.7323
200+
$11.1189
500+
$10.7292
1000+
$10.5359
Welcome back, may I help you?