
* Images are for reference only
183-009-113R541
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 183-009-113R541
- JLCPCB Part #
- C3121268
- Package
- -
- Description
- -55℃~+105℃ 2 5A 9P Male Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9096
200+
$2.6746
500+
$2.5815
1000+
$2.5349
Welcome back, may I help you?