
* Images are for reference only
182-009-213R561
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 182-009-213R561
- JLCPCB Part #
- C3110465
- Package
- 弯插,P=2.77mm
- Description
- -55℃~+105℃ 2 5A 9P Female Panel Mount 弯插,P=2.77mm D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5563
200+
$1.7638
500+
$1.7008
1000+
$1.6717
Welcome back, may I help you?