
* Images are for reference only
181-015-213R531
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 181-015-213R531
- JLCPCB Part #
- C3185164
- Package
- -
- Description
- -55℃~+105℃ 15P 3 3A Female Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5687
200+
$2.1560
500+
$2.0802
1000+
$2.0432
Welcome back, may I help you?