
* Images are for reference only
180-062-113R001
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 180-062-113R001
- JLCPCB Part #
- C3118817
- Package
- -
- Description
- -50℃~+100℃ 3 3A 62P Male Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1125
200+
$5.8491
500+
$5.6428
1000+
$5.5413
Welcome back, may I help you?