
* Images are for reference only
180-044-113R021
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 180-044-113R021
- JLCPCB Part #
- C3098950
- Package
- -
- Description
- -50℃~+100℃ 3 3A 44P Male Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1646
200+
$5.0956
500+
$4.9163
1000+
$4.8275
Welcome back, may I help you?