
* Images are for reference only
178-009-613R571
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 178-009-613R571
- JLCPCB Part #
- C3139816
- Package
- -
- Description
- -55℃~+105℃ 2 5A Male Panel Mount - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3030
200+
$5.1491
500+
$4.9676
1000+
$4.8777
Welcome back, may I help you?