
* Images are for reference only
174-037-112R141
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 174-037-112R141
- JLCPCB Part #
- C3107295
- Package
- -
- Description
- -50℃~+100℃ 2 37P 5A Male - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0014
200+
$8.5154
500+
$8.2150
1000+
$8.0673
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?