
* Images are for reference only
172-025-242R021
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 172-025-242R021
- JLCPCB Part #
- C3132286
- Package
- -
- Description
- -50℃~+100℃ 2 25P 5A Female - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.3761
200+
$13.3030
500+
$12.8357
1000+
$12.6044
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?