
* Images are for reference only
171-025-202L021
Extended
- Manufacturer
- NorComp
- MFR.Part #
- 171-025-202L021
- JLCPCB Part #
- C3117162
- Package
- -
- Description
- -50℃~+100℃ 2 25P 5A Female - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7073
200+
$2.2092
500+
$2.1318
1000+
$2.0931
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?