This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SLA-5VDC-SL-A

Extended
Manufacturer
Ningbo Songle Relay
MFR.Part #
SLA-5VDC-SL-A
JLCPCB Part #
C688869
Package
插件,32x27.6mm
Description
1 Set Normally Open: 1A (SPST NO) 100mΩ 10ms 10ms 250V@AC 27Ω 30A 4 5V 900mW Non-Polarized - Single Coil 插件,32x27.6mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7931
10+ $0.6342
25+ $0.5844
100+ $0.5041
500+ $0.4576
1000+ $0.4335

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons